text.skipToContent text.skipToNavigation

Manufacturer Part #

APG1005ZGC-5MAV

APG1005 Series Green 140° 525 nm 280 mcd Clear 2.85 V Surface Mount LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APG1005ZGC-5MAV - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.3V
Viewing Angle: 140°
Rated Power: 34mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.2mm x L  1mm x W  0.5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Unit Price
4,000+
$0.153
Product Variant Information section