FTM / Intelligent Sensing / Lumileds — LUXEON CoB Core Pro LEDs
Lumileds has introduced the LUXEON CoB Core Pro family of high-power LEDs, which offers excellent light quality, dazzling color rendition, and high luminous efficacy. The new CoB LEDs provide the combination of high performance and low operating expenses required in demanding retail, commercial and hospitality lighting applications.
The new LUXEON CoB Core Pro LEDs feature a 3,000 K color point which is below the black body and aligned with that of traditional ceramic discharge metal halide (CMR) fixtures.
Excellent color reproduction and a sparkling lighting effect are assured by the LEDs’ high CRI of 92, and an R9 score higher than 50. Combined with high efficacy, the excellent performance of these Lumileds LEDs makes them ideal for retail and many hospitality recessed and track lighting solutions.
Use of this Lumileds CoB LED avoids the drawbacks of CMR luminaires, such as the presence of mercury, start-up lag, and excessive heat generation. Instead, the CoB Core Pro LEDs offer excellent color consistency over time and low energy consumption.
Light Emitting Surface Diameter | Typical Luminous Flux | Luminous Efficacy | Test Current | Part Number |
9 mm | 810 lm | 117 lm/W | 200 mA | L2C5-30901202X09B0 |
9 mm | 1,344 lm | 130 lm/W | 300 mA | L2C5-30901203X09B0 |
13 mm | 2,735 lm | 130 lm/W | 600 mA | L2C5-30901205X13B0 |
15 mm | 4,084 lm | 130 lm/W | 900 mA | L2C5-30901208X15B0 |
15 mm | 4,200 lm | 134 lm/W | 900 mA | L2C5-30901208X15B1 |
15 mm | 4,310 lm | 141 lm/W | 900 mA | L2C5-30901210X15B0 |
19 mm | 5,510 lm | 132 lm/W | 1,200 mA | L2C5-30901211X19B0 |
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility