
Manufacturer Part #
L2C5-30901208X15B0
LUXEON Series 3000K 90 CRI min 4084 lm 34.8 V Warm White CoB Led Emitter
Product Specification Section
Lumileds L2C5-30901208X15B0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C5-30901208X15B0 - Technical Attributes
Attributes Table
Application: | Downlight/Flood Light/High Bay/Low Bay/Spotlight/Track Light |
Family: | LUXEON CoB |
Form: | Rectangular |
Type of White: | Warm |
CRI: | 90 |
CCT: | 3000K |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100+
$5.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Surface Mount