Vishay — TNPU e3 Series Precision Chip Resistors
Vishay

Vishay TNPU e3 Series Precision Chip Resistors

Automotive-grade precision thin-film chip resistors offer improved accuracy

Vishay has extended its TNPU e3 series of automotive-grade precision thin-film flat chip resistors with devices offering an improved temperature coefficient of resistance of as little as ±2 ppm/K.

 

Supplied in 0603, 0805, and 1206 case sizes and in resistance values from 500 Ω to 20 kΩ, the TNPU e3 series is notable for its excellent long-term stability: the permitted maximum resistance change is ≤0.05% after 1,000 hours of operation at rated power and 70°C.

 

These resistors also offer attractive tolerance of resistance values of as little as ±0.02% to provide for increased accuracy in operational amplifier and sensor circuits.

 

Product SeriesTemperature Coefficient of ResistanceTolerance of ResistanceResistance Range
TNPU0603 e3± 10 ppm/K±0.05%100 Ω to 100 kΩ
± 5 ppm/k±0.1%
±0.05%
±0.02%
± 2 ppm/K±0.1%500 Ω to 20 kΩ
±0.05%
±0.02%
TNPU0805 e3± 10 ppm/K±0.05%100 Ω to 332 kΩ
± 5 ppm/K±0.1%
±0.05%
±0.02%100 Ω to 332 kΩ
± 2 ppm/K±0.1%500 Ω to 20 kΩ
±0.05%
±0.02%
TNPU1206 e3± 10 ppm/K±0.05%100 Ω to 511 kΩ
± 5 ppm/K±0.1%
±0.05%
±0.02%100 Ω to 200 kΩ
± 2 ppm/K±0.1%500 Ω to 20 kΩ

Features

  • Sulfur resistance verified according to ASTM B 809
  • Superior moisture resistivity
  • AEC-Q200 qualified
  • Operating-temperature range: -55°C to 125°C

Applications

  • Automotive systems
  • Industrial equipment
  • Test and measurement equipment
  • Medical equipment
  • Telecoms equipment
  • Instrumentation
Vishay — TNPU e3 Series Precision Chip Resistors

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Panasonic Industry — SN-GCJA5 PM Sensor
30 June 2022
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor which reliably detects smoke, dust...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
onsemi — AR0234CS CMOS Digital Image Sensor
30 June 2022
This industrial global-shutter image sensor by onsemi (AR0234CS) produces clear, low-noise images of...
Read More