text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPU0603100RAYEN00

TNPU Series 0603 0.1 W 100 Ohm ±0.05% ±10 ppm/K SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPU0603100RAYEN00 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.1W
Tolerance (%): ±0.05%
Temp Coefficient (ppm/K): ±10ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.85mm x H  0.45mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$720.00
USD
Quantity
Unit Price
1,000
$0.72
2,000+
$0.70
Product Variant Information section