text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPU04021K00AZEP00

TNPU Series 0402 0.063 W 1 kOhm ±0.05 % ±5 ppm/K SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPU04021K00AZEP00 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.063W
Tolerance (%): ±0.05%
Temp Coefficient (ppm/K): ±5ppm/K
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$865.00
USD
Quantity
Unit Price
1,000+
$0.865
Product Variant Information section