Industrial microSD card provides up to 64 Gbytes of removable memory for use in harsh operating conditions

Kingston

The SDCIT2 series memory cards from Kingston feature robust NAND Flash memory backed by error correction code, wear leveling and other features to ensure reliable data transfer and long operating lifetime

In the SDCIT2 series, Kingston supplies a range of industrial microSD cards that withstand the harsh and demanding environmental conditions to which industrial equipment can be exposed.

 

Specified for use over a temperature range of -40°C to 85°C, the SDCIT2 memory cards can operate normally even in the extreme heat of the desert as well as in Arctic conditions. The SDCIT2 also provides the endurance and reliability required in mission-critical industrial applications. Based on triple-level cell (TLC) NAND Flash memory operating in pseudo-SLC (single-level cell) mode, these microSD cards are specified for a minimum of 30,000 program/erase cycles.

 

Reliability features built into the SDCIT2 include bad block management, strong error correction code (ECC) to reduce the risk of bit errors, protection against data loss in the event of power failure, wear leveling, and a dynamic data refresh function. An optional health monitoring tool may be used to manage the lifetime of the card.

 

The Kingston industrial microSD cards are shipped with a UHS-I SD adapter. Memory capacity options are 8 Gbytes, 16 Gbytes, 32 Gbytes, and 64 Gbytes. UHS-I compliant, the SDCIT2 microSD cards offer data-transfer rates of up to 100 Mbytes/s with U3, V30 and A1 support for Android™ operating system-based applications.

Features

  • File formats:
    • FAT32 for SDHC
    • ExFAT for SDXC
  • Auto-refresh read distribution protection
  • 3 V supply voltage
  • Three years’ warranty

Applications

  • Industrial automation
  • Security cameras
  • Asset tracking
  • Logistics equipment
Kingston — SDCIT2 Series Industrial MicroSD Cards

Related Articles

Vishay — SiC931 Synchronous Buck Regulator Module
11 May 2023
Vishay’s new SiC931, a synchronous buck regulator module, is capable of supplying a continuous 20A output...
Read More
STMicroelectronics — STDRIVE101 Triple Half-Bridge Gate Driver
11 May 2023
The STDRIVE101 from STMicroelectronics is an integrated triple half-bridge gate driver providing a complete...
Read More
Vishay — SiR608DP MOSFET
11 May 2023
Vishay supplies the SiR608DP, a 45 V power MOSFET which is suitable for use in low-voltage motor drives,...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region