text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCIT2/16GBSP

16GB microSD Flash Card UHS-I Speed Class U3 Read=100MB/s Write=85MB/s

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Date Code: 2619
Product Specification Section
Kingston SDCIT2/16GBSP - Technical Attributes
Attributes Table
Card Type: microSDHC
Memory Density: 16GB
Supply Voltage-Nom: 3.3V
NAND Type: pSLC
Class: 10
UHS Speed: UHS-I
Read: 100Mbps
Write: 80Mbps
Operating Temp Range: -40°C to +85°C
Mounting Method: Socket Mount
Pricing Section
Global Stock:
685
USA:
685
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$62.60
USD
Quantity
Unit Price
1
$62.60
2
$61.90
4
$61.20
5
$60.98
15+
$59.62