Graphite thermal interface sheet improves IGBT module cooling

July 9, 2026

Built for IGBT module assemblies, GraphiteTIM from Panasonic Industry Europe provides grease-like thermal resistance, stable long-term performance, and simpler installation at the heatsink interface in motion-control power stages.

Lower contact thermal resistance at the module-to-heatsink interface can directly improve thermal margin in inverter stages. GraphiteTIM is an artificial graphite sheet developed as a thermal interface material for power modules, with Panasonic showing the intended stack-up as an IGBT module, GraphiteTIM, and heatsink. High compressibility helps the sheet follow surface unevenness and reduce contact thermal resistance, allowing performance comparable to thermal grease when adequate pressure is applied. 

 

When it comes to power electronics that need to last a long time, reliability is what sets them apart. The GraphiteTIM does not break down even after being heated and cooled many times between temperatures from -40°C to175°C. This makes GraphiteTIM a strong choice for motor and motion-control hardware, where consistent thermal performance and minimal maintenance matter as much as longevity. 

 

Ease of handling is another advantage in both production and service. Because the material is supplied as a sheet rather than a paste, it simplifies inventory control, maintenance, and repair work while reducing assembly effort, as no separate application process is required. Standard sizes cover a range of multiple insulated-gate bipolar transistor (IGBT) module housings, and custom shapes are available for modules that fall outside that range. 

Features

  • Thickness options: 200μm, 250μm, 350μm 
  • Flame resistance: V-0 equivalent 
  • Operating temperature range: -55°C to 400°C 
  • Conductive material, for parts not requiring insulation 
  • Standard line-up for multiple module housing 
  • Custom shape processing support 

Applications

  • IGBT power modules 
  • Motor drive inverter stages 
  • Servo and motion-control power stages 
  • Heatsink interfaces in power conversion assemblies 
  • Server base stations 
EXTRA_PANASONIC_EYGZ_GraphiteTIM

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
NIC Components — NPDC Radial Film DC-link Capacitors
Radial film DC-link capacitors provide high reliability and stability...
Read More
Infineon — PSOC Control C3 Microcontroller
Secure MCU’s high-quality signal-processing eases design of EV chargers...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region