FTM / Motion/Motor Control / STMicroelectronics — STDRIVE601 and STDRIVE101 Motor Drivers
STMicroelectronics supplies single-chip motor drivers which enable designers of motors or inverters to reduce component count and simplify the system board design.
The STDRIVE601 is a single chip containing three half-bridge gate drivers for N-channel power MOSFETs or IGBTs. It features zero-drop integrated bootstrap diodes as well as a full set of protection functions.
The STDRIVE601, a high-voltage device manufactured with ST’s BCD6s offline technology, can sink 350 mA and source 200 mA at all outputs. Interlocking and dead-time functions prevent cross-conduction.
The device has dedicated Input pins for each output, and a Shut-down pin. The logic inputs are CMOS/TTL-compatible at levels down to 3.3 V, to provide for easy interfacing with control devices. Matched delays between the low- and high-side sections guarantee freedom from distortion and allow for high-frequency operation.
The STDRIVE101 is a low-voltage alternative to the STDRIVE601, and is also suitable for driving three-phase brushless motors. The STDRIVE101 includes three half-bridge gate drivers for N-channel power MOSFETs; each driver has a current capability of 600 mA sink/source. The operating-voltage range is 5.5 V to 75 V.
The device integrates a low-dropout linear regulator which generates the supply voltage for both the low- and high-side gate drivers through a bootstrap circuit. Under-voltage lockout protection on both the low- and high-side sections prevents the power switches from operating in low-efficiency or dangerous conditions.
Part Number: EVALSTDRIVE601
The EVALSTDRIVE601 demonstration board is a complete three-phase inverter. Its power stage features 650 V STGD6M65DF2 IGBTs. The board supports a three- or single-shunt current-sensing topology.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.