text.skipToContent text.skipToNavigation

Manufacturer Part #

EVALSTDRIVE601

STDRIVE601 Gate Driver Power Management Evaluation Board

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics EVALSTDRIVE601 - Technical Attributes
Attributes Table
Application Type: Power Management
Core Supported: STDRIVE601
Features & Applications

The STDRIVE601 from STMicroelectronics is a single chip containing three half-bridge gate drivers for N-channel power MOSFETs or IGBTs. It is intended for use in three-phase motors or inverters.

APPLICATIONS
• Three-phase motor drives
• Inverters

FEATURES
• High-voltage rail up to 600V
• ±50V/ns dV/dt transient immunity
• Gate-drive voltage range: 9V to 20V
• 85ns overall input-output propagation delay
• Matched propagation delay for all channels
• Comparator for fast over-current and overtemperature protection
• Smart shut-down function
• Interlocking and dead-time function
• Under-voltage lock-out function on low- and high-sides

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.95
USD
Quantity
Unit Price
1
$65.95
4
$64.99
10
$64.36
25
$63.74
40+
$62.81