FTM / Motion/Motor Control / TE Connectivity — IPT-HD Power Bolt High-Voltage Connector
Featuring a new shielding design, easy mounting holes, and flexible assembly connectivity, TE Connectivity’s (TE) new IPT-HD high-voltage power bolt connectors meet the need for highly vibration-resistant connections in hybrid-electric (HEVs) and electric vehicles (EVs). Key applications within the vehicle include electric motors, e-axles, motor control units and power control units.
The 360° shielded IPT-HD connectors maintain low contact resistance, even after vibration, and can be used in environments exposed to extreme temperatures.
Offering flexible assembly options for a wide range of applications, the IPT-HD power bolt connector supports three options for the conductor cross-section: 50 mm2, 70 mm2 or 95 mm2.
In addition to the traditional integral wiring harness assembly and an easy machining process for mounting holes, the IPT-HD connector provides a separate, single wiring harness for increased assembly flexibility.
TE, TE Connectivity and TE connectivity (logo) are trademarks owned or licensed by the TE Connectivity Ltd. family of companies.