Robust panel-mount illuminated switches feature IP67 waterproof rating

Lumex

W48M series from Lumex are 19 mm switches in five color options and with three choices of indicator symbol

The Lumex W48M illuminated push-button switches offer a variety of options for color and indication symbol.

These 19 mm panel-mount switches are available with either a halo, ring, or standby power logo indicator symbol. Color options are green, blue, red, white, or yellow.

 

The electrical configuration is normally open, with a single pole, single throw mechanism. The switch action may be momentary or maintained. The W48M switches have a metal housing and bezel.

 

The switches have an IP67 waterproof rating. Versions with a wire lead harness can also be specified with bottom sealing: this increases the force required to pull the switch out of its mounting, and makes the device suitable for use in harsh environments. The switch can also be supplied with high impact resistance.

 

The W48M switches are available in versions with no LED illumination.

Features

  • Rated for 1 million switching cycles at 10 mA/12 V dc
  • 3 mm travel
  • 1 ms contact bounce
  • Gold-plated contacts
  • Stainless steel housing
  • Operating-temperature range: -40°C to 85°C

Applications

  • Outdoor control equipment
  • Security systems
  • Medical equipment
  • Food processing
  • Industrial machinery
  • Transportation
  • Commercial vehicles
Lumex — W48M Series Illuminated Switches

Evaluation Board/Development Kit

Part Number: [insert part #]

Nunc faucibus a pellentesque sit amet. Felis eget nunc lobortis mattis aliquam faucibus. Tortor condimentum lacinia quis vel eros donec ac. Dapibus ultrices in iaculis nunc sed augue lacus viverra. Tellus orci ac auctor augue mauris augue neque gravida in. Tincidunt tortor aliquam nulla facilisi cras fermentum odio eu. Cursus eget nunc scelerisque viverra. Nibh cras pulvinar mattis nunc sed. Mauris ultrices eros in cursus. Arcu dui vivamus arcu felis bibendum ut tristique. Cursus metus aliquam eleifend mi in nulla posuere. Congue quisque egestas diam in arcu. Egestas congue quisque egestas diam in arcu. 

Related Articles

Vishay — SiC45x microBUCK® Synchronous Buck Regulators
05 January 2023
SiC45x microBUCK® Regulators by Vishay offer higher power density and faster transient response compared...
Read More
Power Integrations — InnoSwitch3 Offline Power Converters
05 January 2023
Power Integrations InnoSwitch3 offline switcher ICs make for a substantial increase in power and efficiency...
Read More
STMicroelectronics — STWINB SensorTile Kit
05 January 2023
The STWINB SensorTile kit from STMicroelectronics is a reference design platform for a wireless sensor...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region