FTM / Power Solutions / Amphenol Communications Solutions — PwrBlade MiniMezz Connectors
The PwrBlade® MiniMezz series of connectors from Amphenol Communications Solutions supports a wide range of current requirements in space-constrained applications.
The PwrBlade MiniMezz mezzanine connectors are supplied as vertical, through-hole receptacles and headers. Guide posts are a built-in feature of the housing to support blind-mate guidance. Optional PCB hold-down features can also be added for better retention. Mating height options range from 8 mm to 20 mm, and are tooled in 1 mm increments.
The connectors feature patented GCS® plating for power contacts, and GXT® plating for signal contacts, to optimize contact resistance.
Introduction to PwrBlade® Mini cable-to-board connector, at: