text.skipToContent text.skipToNavigation

Manufacturer Part #

10164598-00H240PLF

PwrBlade Mini Series 6 Position Vertical Board to Board Header Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10164598-00H240PLF - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 6
Gender: Male
Type: Board to Board
Style/Orientation: Straight
Termination: Press-fit
Material: Thermoplastic
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1080
Multiple Of:
396
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,343.60
USD
Quantity
Unit Price
396
$2.20
792+
$2.17
Product Variant Information section