text.skipToContent text.skipToNavigation

Manufacturer Part #

10164594-00H240PLF

PwrBlade Mini Series 6 Position Right Angle Board to Board Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10164594-00H240PLF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
Gender: Female
Type: Board to Board
Style/Orientation: Right Angle
Termination: Press-fit
Material: Thermoplastic
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
960
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,428.80
USD
Quantity
Unit Price
480+
$2.53
Product Variant Information section