Compact wire-to-wire and wire-to-board connectors fit in tight spaces

The Hirose Electric DF62 series connectors feature strong unmating force and high resistance to shock and vibration, giving reliable power connections. The DF62W is a water-resistant version of the DF62 connector.

Hirose Electric has introduced the DF62 and DF62W series of connectors, which are ideal for making wire-to-wire and wire-to-board connections in small spaces.

 

The low-profile DF62 series features a plug and socket with mated dimensions of just 18.6 mm in length. The connectors have a secure positive locking mechanism, providing tactile feedback and an audible click to confirm correct engagement. Despite their small size, the connectors offer an impressive lock strength of 50 N. The lock structure includes a slot for easy visual confirmation of complete mating.

 

Highly reliable crimp contacts provide robust resistance against rough handling and vibration. The female contact’s box-shaped head acts as a mating guide, ensuring smooth and reliable connections while preventing contact buckling. These connectors are available in various versions, including the DF62C with a lock guard, and the DF62P panel-mount plug.

 

The DF62W series is a water-resistant version of the DF62 with a slightly longer mated length of as little as 27.1 mm. The connectors’ user-friendly design allows crimped wires to be inserted directly into the housing without additional tooling. Reliable barrel crimp contacts provide strong resistance against rough operation and vibration.

Features

  • 2.2 mm contact pitch
  • 250 V rated voltage
  • Rated current:
    • 4 A DF62
    • 5 A DF62W
  • 30 mating cycles

Applications

  • Robotics
  • Medical devices
  • LED lighting
  • Gaming equipment
  • Automatic ticket gates
  • Home appliances
  • E-bikes
  • Factory automation
EXTRA_Hirose_DF62

Related Articles

Monolithic Power Systems — Power Inductors
15 February 2024
Discover the wide range of Monolithic Power Systems Power Inductors for applications which include power...
Read More
ECS Inc. — ECS-MPI4040 Power Inductors
04 January 2024
The ECS Inc. ECS-MPI4040 is a series of high current, high frequency miniature power inductors for various...
Read More
STMicroelectronics — STP80N240K6 800 V MOSFET
04 January 2024
The STP80N240K6 from STMicroelectronics is a very high-voltage superjunction power MOSFET.
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region