Manufacturer Part #
DF62-13P-2.2DSA
Wire to Wire 13 Position 2.2mm Pitch Solder Straight Thru-Hole Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF62-13P-2.2DSA - Product Specification
Hirose Electric DF62-13P-2.2DSA - Technical Attributes
Attributes Table
| No of Positions: | 13 |
| Pitch: | 2.2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -35°C to +105°C |
| Voltage Rating: | 250V |
| Contact Plating: | Tin |
| No of Rows: | 4 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$1.12
300
$1.11
400
$1.10
1,000
$1.09
1,500+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole