text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62-2428SC

DF62 Series 28 Awg, 24 Awg,Socket Crimp Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Hirose Electric DF62-2428SC - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 1
Current Rating: 2A
Voltage Rating: 250V
Termination Style: Crimp
Wire Gauge: AWG 28-24
Operating Temp Range: -35°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.78
USD
Quantity
Unit Price
300
$0.0689
1,000
$0.0669
3,000
$0.0651
7,500
$0.0636
20,000+
$0.061
Product Variant Information section