FTM / AI, Security & Encryption / TE Connectivity — QSFP-DD Connectors
TE Connectivity (TE) is providing an ultra-high data rate connector system for next-generation data centers with the introduction of the quad small form-factor pluggable-double density (QSFP-DD) connector system. The QSFP-DD system is comprised of surface-mount connectors, cages, and cables.
Providing eight electronic signaling channels, rather than the four channels in a single-density system, the QSFP-DD product supports 28 Gbits/s non-return to zero (NRZ) modulation or 56 Gbits/s pulse amplitude modulation (PAM-4), enabling it to achieve speeds of 200 or 400 Gbits/s in aggregate per port.
The portfolio of QSFP-DD products includes 1×1 to 1×6 cages and surface-mount connectors, as well as QSFP-DD 2×1 cages and connectors which have a stacked configuration, giving more height from the host board to allow for a more airflow and larger heat-sinks.
The QSFP-DD products are able to be used for 15 W to 18 W applications due to the proprietary heat-sink technology. Designers can select heat-sink heights on the cages from standard PCIe (4.2 mm), SAN (6.5 mm) or NET (13.5 mm) heights, or define their own heat-sink heights.
The number of light pipes in the connectors, cages and cables can also be configured with a choice of one, two, or four.
QSFP-DD cable assemblies are similar to QSFP28, which have four channels/eight pairs. The QSFP-DD cable assemblies provide twice as many channels, with eight channels/16 pairs, by using a second row of contacts and pads on the front of the PCB.
The new connectors are fully backward-compatible, providing an easy upgrade path for applications using existing QSFP solutions. The QSFP-DD portfolio’s backwards compatibility allows existing QSFP modules to be plugged into QSFP-DD ports.
TE Connectivity, TE and TE connectivity (logo) are trademarks.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility