text.skipToContent text.skipToNavigation

Manufacturer Part #

2340397-4

76 Position 0.8 mm Straight SMT 2 x 1 Stacked Cage Assembly With HeatSink

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2340397-4 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 76
Pitch: 0.8 mm
Termination: Solder
Contact Plating: Gold
Voltage Rating: 30V
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,773.80
USD
Quantity
Unit Price
36+
$77.05
Product Variant Information section