Strengthen industrial digital-signal links with dual-channel isolators

September 3, 2026

To provide reinforced signal isolation, high-speed data transfer, and strong noise immunity, the API782x dual-channel digital isolators from Diodes Incorporated deliver reliable signal transfer across isolation barriers.

Industrial control and power-conversion systems often need fast digital communication across a safety isolation barrier. This helps protect low-voltage control circuitry from high-voltage domains, ground shift, and electrical noise. The API782x dual-channel isolators transfer digital signals through a capacitive isolation barrier using an on-off keying (OOK) modulation scheme. Digital data are modulated with a high-frequency carrier on the transmitter side, then recovered by signal-processing circuitry on the receiver side.

 

The isolators support data rates up to 100Mb/s, making them suitable for high-speed control and communication links. The 5,700Vrms isolation rating under UL 1577 supports reinforced and basic isolation requirements in industrial equipment, power systems, and metering applications.

 

Low propagation delay supports timing-sensitive control loops. At 5V, propagation delay is 10ns, while pulse-width distortion remains 0.5ns, supporting clean digital signal transfer at high data rates.

 

The API7820 provides two channels in the same direction. The API7821 provides channels in opposite directions, allowing isolated communication between controllers, transceivers, or power-stage circuitry. Output default options give designers a choice of safe logic states during power-up, input-open, or unpowered input-side conditions. The API7820 and API7821 outputs default high, while API7820F and API7821F outputs default low.

Features

  • CMOS threshold inputs
  • Input current: ±15µA maximum
  • Comparative tracking index: >600V
  • Operating-temperature range: -40°C to 125°C
  • Operating-voltage range: 2.5V to 5.5V

Applications

  • Solar inverters
  • Motor control
  • Industrial automation
  • Power supplies
  • Grid equipment
Diodes Incorporated — API782x Dual-Channel Digital Isolators

Related Articles

Microchip — PIC32CM Lx Family Microcontrollers
Microchip's PIC32CM Lx Family of Microcontrollers was the industry's first MCU to combine a secure sub-system...
Read More
onsemi — AR0822 Image Sensor
The new AR0822 from onsemi produces excellent image quality in mixed dark and bright lighting thanks...
Read More
STMicroelectronics — STM32TRUSTEE-SM Secure Manager Software
STMicroelectronics STM32TRUSTEE-SM Secure Manager Software enhances system security.
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Subscribe to our newsletters

Get access to the latest product information, technical analysis, design notes and more.

BE AT THE

FOREFRONT

OF NEW TECHNOLOGY INNOVATIONS

Choose your region