text.skipToContent text.skipToNavigation

Manufacturer Part #

API7820FS16C-13

API782X Series 2 Channel 100 Mbps 5700 Vrms Digital Isolator SO-WW-16

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated API7820FS16C-13 - Technical Attributes
Attributes Table
Data Rate: 0Mbps to 100Mbps
Directional: Uni-Directional
Technology: Capacitive Coupling
No of Channels: 2
Supply Voltage: 2.5V to 5.5V
Isolation Voltage-RMS: 5700V
Supply Current: 2.1mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,420.00
USD
Quantity
Unit Price
1,000
$1.42
2,000+
$1.40
Product Variant Information section