text.skipToContent text.skipToNavigation

Manufacturer Part #

2-5747705-1

HDP-20 Series 37 Position Front Metal Shell Straight Through-Hole Plug D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-5747705-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 37
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 2-5747705-1 is a HDP-20 series 37 position front metal shell plug D-Sub connector.

Features:

  • PCB Mounting Orientation = Vertical
  • Product Series = HDP-20
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Female Screwlocks, 4-40 UNC
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 4
  • Panel Mount Retention = Without
  • Boardlock Material = Brass
  • Boardlock Plating = Tin
  • Grounding Clips = Without
  • Termination Post Length (mm [in]) = 4.32 [0.170]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 37
  • PCB Mount Retention Type = Mounting Holes
  • Insert Material = Brass
  • Shell Plating = Tin
  • Contact Plating, Mating Area, Material = Gold (30)
  • Connector Style = Plug
  • Contact Base Material = Brass
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
441
Multiple Of:
441
Total
$5,142.06
USD
Quantity
Unit Price
441+
$11.66
Product Variant Information section