Référence fabricant
RR0510P-301-D
RR Series 0402 0.063 W 300 Ohm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Susumu | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :10000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Susumu RR0510P-301-D - Spécifications du produit
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
Not Recommended
10/19/2023 Détails et téléchargement
We at Susumu would like to express our sincere thanks for the continued to use our products.In order to strengthen the position of Susumu products in the marketplace and to differentiate Susumu from others by enhancing quality, performance and reliability of the products ultimately, we would like to notify the Susumu?s strategic plan to change the SSM products series as stated in this notice.
Statut du produit:
Actif
Actif
Susumu RR0510P-301-D - Caractéristiques techniques
Attributes Table
| Resistance: | 300Ω |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±25ppm/°C |
| Case Size: | 0402 (1005 Metric) |
| Méthode de montage : | Surface Mount |
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
20 Semaines
Quantité
Prix unitaire
10 000
$0.0196
20 000
$0.0193
30 000
$0.0191
40 000
$0.019
50 000+
$0.0186
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
10000 par Reel
Méthode de montage :
Surface Mount