text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5190YMM

MIC5190 Series 5.5 V Ultra Hi-Speed Hi-Current Active Filter LDO - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5190YMM - Technical Attributes
Attributes Table
Input Voltage-Min: 0.9V
Input Voltage-Max: 5.5V
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
100
Total
$906.00
USD
Quantity
Unit Price
100
$3.07
200
$3.04
300
$3.02
400
$3.01
500+
$2.97
Product Variant Information section