Manufacturer Part #
BAS20HT1G
BAS20H Series 200 V 200 mA Surface Mount High Voltage Switching Diode-SOD−323
Product Specification Section
onsemi BAS20HT1G - Product Specification
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
onsemi BAS20HT1G - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 100µA |
Forward Voltage: | 1250mV |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 200mW |
Diode Capacitance-Max: | 5pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 5A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0133
15,000
$0.0131
60,000
$0.0127
90,000+
$0.0125
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount