Manufacturer Part #
JS203011JCQN
JS Series On-On-On Standard DP3T Vertical J Bend Slide SMT Switch
Product Specification Section
C&K JS203011JCQN - Product Specification
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
C&K JS203011JCQN - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-On-On |
Circuitry: | DP3T |
Voltage Rating: | 6V |
Contact Current-Max: | 300mA |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 70mΩ |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Termination Style: | J-Bend |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
800+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount