text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1203112

EKMB Series 4 V 2 uA 12 m Digital Polyethylene Black Lens PIR Motion Sensor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EKMB1203112 - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 2.3V to 4V
Consumption Current: 2µA
Operating Temp Range: -40°C to +60°C
Package Style:  TO-5
Mounting Method: Through Hole
Features & Applications

The EKMB series are a passive infrared motion sensor devices with Digital output having 2 µA current consumption, long distance detection of 12 m., through hole type mounting style, black lens color and polyethylene used for lens material.

Key Features:

  • 1 µA low current consumption with panasonic's proprietary design
  • Simplified circuitry with fully integrated sensor design
  • Robust design prevents false detection
  • Low curvature lens for product designs
  • Lead free pyroelectric elements

Applications:

  • Security Equipment
    • Wireless security sensor & cameras
  • Wireless Devices / Mobile Equipment
    • Wireless occupancy sensors (powered by PV cells or battery)
    • PC & smart phones
  • Commercial & Residential Lighting Fixtures
  • Video Intercoms
  • Vending Machines
  • Home Automation

?

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$902.50
USD
Quantity
Unit Price
2
$18.56
5
$18.41
25
$18.16
50
$18.05
150+
$17.78
Product Variant Information section