text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4575A-1

1N4575A-1: 6.4 V 500 mW Temperature Compensated Zener Diode -DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4575A-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 50Ω
Operating Temp Range: -65°C to +175°C
Voltage Temperature Coefficient (°C): 0.64mV/°C
Configuration: Single
Working Voltage-Nom: 6.4V
No of Terminals: 2
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
235
Multiple Of:
1
Total
$1,236.10
USD
Quantity
Unit Price
5
$5.39
20
$5.33
40
$5.30
125
$5.26
250+
$5.20
Product Variant Information section