text.skipToContent text.skipToNavigation

Manufacturer Part #

38218000410

TR5® 382 Series 8 A 250 VAC Board Mount Through Hole Radial Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Littelfuse 38218000410 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 8A
Resistance: 0.0059Ω
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 233.6
Dimension: L  8mm x D  8.5mm
Package Style:  CARTRIDGE
Mounting Method: Through Hole
Pricing Section
Global Stock:
17,000
Germany:
17,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$540.00
USD
Quantity
Unit Price
1,000
$0.54
2,000
$0.535
3,000
$0.53
4,000
$0.525
5,000+
$0.52
Product Variant Information section