text.skipToContent text.skipToNavigation

Manufacturer Part #

3559

500 V 20 A 2 Position Modular Automotive Blade Fuse Holder

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 20A
Termination Style: Wire Leads
No of Poles: 1
Operating Temp Range: -50°C to +145°C
Height - Max: 27.6mm
Dimension: L  24.6mm x W  10.6mm
Features & Applications

The 3559 is a 500 V 20 A 2 Position Modular Automotive Blade Fuse Holders.

Features:

  • Designed for standard auto blade fuses
  • Fully insulated compact design
  • Mounts easily in pre-drilled or punched hole
  • Holder has pocket to hold spare fuse
  • Safety lever release clip will not open under shock or vibration
  • Fuses are installed and removed easily
  • May be used individually or easily interlocked for multiple mounting

Specifications:

  • Contacts: Brass, Tin Plate
  • Body: Nylon, UL Rated 94V-0
  • Current Rating: 20 Amps @ 500V AC
  • Temperature Rating: -58ºF to +292ºF (-50ºC to +145ºC)
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
722
Factory Lead Time:
5-10 Days
Total
$1,130.00
USD
Quantity
Web Price
500
$2.26
1,000+
$1.81
Product Variant Information section