text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS07H275BSE

VDRS Series 350 VDC 275 V RMS 140 pF Radial VDR Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Vishay VDRS07H275BSE - Technical Attributes
Attributes Table
Capacitance: 140pF
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
36,000
Singapore:
36,000
30,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$22.70
USD
Quantity
Unit Price
250
$0.0908
1,000
$0.0879
5,000
$0.0846
10,000
$0.0832
31,250+
$0.0797
Product Variant Information section