text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV216SZ

AQV Photomos Series 40 mA 600 V 120 Ohm SMT 1 Channel Solid State Relay -SOIC-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV216SZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 600V
On-state Resistance-Max: 120Ω
Contact Current-Max: 40mA
Isolation Voltage-RMS: 1500V
Package Style:  SOIC-6
Mounting Method: Surface Mount
Features & Applications

The AQV216SZ is a part of AQV21 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in SOP-6 package.

Features:

  • Controls low-level analog signals
  • Small SOP6-Pin package
  • Low-level off state leakage current of max. 1 µA
  • Wide variation of load voltage 60 V to 600V
  • Load current: 40 mA
  • Load voltage: 600 V

Applications:

  • Telephones
  • Measuring instruments
  • Computers
  • Industrial robots
  • High-speed inspection machines

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,580.00
USD
Quantity
Unit Price
1,000+
$2.58
Product Variant Information section