text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW612EH

AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW612EH - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form B)
No of Channels: 2
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 500mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 1ms
Turn-off Delay Time: 3ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The AQW612EH is a Part of AQW Series 60 V 500 mA 2.5 Ω 2 Channel Photomos Solid State Relay Available in DIP-8 Package

Features:

  • 60 V type couples high capacity(0.5 A) with low on-resistance (typ. 1 Ω).
  • Reinforced insulation 5,000 V
  • 1/2 the space compared with the mounting 1 Form A and 1 Form B PhotoMOS relays
  • Applicable for:
    • 1 Form A 1 Form B
    • 1 Form A and 1 Form B use
  • Controls low-level analog signals

Applications:

  • Power supply
  • Measuring instruments
  • Security equipment
  • Modem
  • Telephone equipment
  • Electricity, plant equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$374.00
USD
Quantity
Unit Price
50
$3.79
100
$3.74
150
$3.72
200+
$3.68
Product Variant Information section