text.skipToContent text.skipToNavigation

Manufacturer Part #

32-01

32 Series Stackable SPST Butt Contact Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Grayhill 32-01 - Technical Attributes
Attributes Table
Rated Voltage: 28V
Contact Current-Max: 150mA
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Plunger
Termination Style: PCB
Operating Temperature: -40°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.90
USD
Quantity
Unit Price
5
$5.38
15
$5.33
30
$5.30
50
$5.27
125+
$5.20
Product Variant Information section