text.skipToContent text.skipToNavigation

Manufacturer Part #

OMNI-UNI-32-58

Black Anodized 2 Universal 2 Clip 32 x 58mm Rectangular Fins OmniKlip Heat Sink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal OMNI-UNI-32-58 - Technical Attributes
Attributes Table
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Channel Cut Fin
Shape: Rectangular
Height - Max: 46.3mm
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,800.00
USD
Quantity
Unit Price
4
$7.04
10
$6.98
25
$6.92
40
$6.89
100+
$6.80
Product Variant Information section