Manufacturer Part #
09241206921
Type 3B 20 Position Male Right Angle 2.54mm Pitch Connector DIN-Signal 3B020MS-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bag | ||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
HARTING 09241206921 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09241206921 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
Features & Applications
The 09241206921 is a 20 Position 2.54 mm Pitch Male Right Angle DIN-Signal Printed board connector
Product Specifications:
- Type: Type B
- Standard: Inverse Standard
- Contact gender: Male contacts
- Size : Third size
- Number of contacts: 20 poles
- Contact arrangement Rows: a and b
- Termination Angled: solder pins
- Termination length: 3.0 mm
- First mating contact without first mating contacts
- Class Performance: level 2 as per IEC 60603-2
- Contacts: with contacts
- Row pitch: 2.54 mm
- Board fixing: Without fixing
- Current: 2 A max.
- Clearance/Creepage: 1.2 / 1.2 mm min.
- Flange: without fixing flange
- Smoke index: F3 according to NFF 16-101
- Fire behaviour index: l3 according to NFF 16-101???
Pricing Section
Global Stock:
20
USA:
20
Factory Lead Time:
6 Weeks
Quantity
Unit Price
20
$2.40
60
$2.37
100
$2.35
400
$2.31
600+
$2.28
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag