text.skipToContent text.skipToNavigation

Manufacturer Part #

5-102202-6

9 Position 2.54 mm Vertical Through Hole Shrouded Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-102202-6 - Technical Attributes
Attributes Table
Type: Shrouded Header
Style/Orientation: Plug
No of Positions: 9
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1440
Multiple Of:
1440
Total
$2,995.20
USD
Quantity
Unit Price
1,440+
$2.08
Product Variant Information section