text.skipToContent text.skipToNavigation

Manufacturer Part #

4689

M4x0.7 Hex Nut 0.275 (7.00mm) Nylon

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Keystone 4689 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Panel Nut
Material: Nylon
Diameter: 7mm
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
14,854
Factory Lead Time:
12 Weeks
Minimum Order:
48
Multiple Of:
2500
Total
$2.66
USD
Quantity
Unit Price
2,500
$0.0555
5,000
$0.0545
7,500
$0.0539
10,000
$0.0535
12,500+
$0.0522
Product Variant Information section