text.skipToContent text.skipToNavigation

Manufacturer Part #

616-220-304

616 Series UNI-GUIDE Grey Thermoplastic Polyester Card Guide

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 616-220-304 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
Color: Grey
Material: Polycarbonate
Operating Temp Range: -65°C to +105°C
Features & Applications

The 616-220-304 is a part of 616 Series 1.57 mm Uni-Guide for Card Edge Connectors

Product Specifications: 

  • Accessory Type: Uni-Guide
  • For Use With: Card Edge Connectors

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.00
USD
Quantity
Unit Price
100
$0.79
300
$0.77
500
$0.76
1,000
$0.75
2,000+
$0.73
Product Variant Information section