text.skipToContent text.skipToNavigation

Manufacturer Part #

7333

Solder Matter Tin Fininsh 0.875 inch Long Terminal Lug

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Keystone 7333 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Solder
Contact Material: Brass
Contact Plating: Matte-Tin
Mounting Method: Screw Mount
Pricing Section
Global Stock:
1,998
USA:
1,998
On Order:
0
Factory Stock:Factory Stock:
49,280
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$20.20
USD
Quantity
Unit Price
200
$0.101
400
$0.099
1,000
$0.0965
2,000
$0.0946
4,000+
$0.0903
Product Variant Information section