text.skipToContent text.skipToNavigation

Manufacturer Part #

7699-SEMS

6-32 4 PIN PCB TERM SCREW

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7699-SEMS - Technical Attributes
Attributes Table
Type: Hardware
Contact Termination: Screw Terminal
Accessory Type: Assembly / Housing
Material: Stainless Steel
Contact Plating: Nickel
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$410.00
USD
Quantity
Unit Price
500+
$0.82
Product Variant Information section