text.skipToContent text.skipToNavigation

Manufacturer Part #

861-D04-213R004

M12 Series Panel Mount, Female 4 Position Circular Brass Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 125V
Current Rating: 5A
Shell Size: M12
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$474.00
USD
Quantity
Web Price
25
$18.96
50
$15.69
75
$15.38
100+
$15.17
Product Variant Information section