text.skipToContent text.skipToNavigation

Manufacturer Part #

09561527612

High Density Series 15 Position Right Angle Socket 4-40 Metal Shell D-Sub

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09561527612 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,185.00
USD
Quantity
Unit Price
10
$2.53
30
$2.49
75
$2.46
200
$2.43
400+
$2.37
Product Variant Information section