text.skipToContent text.skipToNavigation

Manufacturer Part #

180-026-103L001

180 Series 26 Position Male Solder Cup D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
NorComp 180-026-103L001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 26
No of Rows: 3
Termination: PCB
Pitch: 2.29 mm
Material: Front Metal
Shell Size: 2 A
Gender: Male
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Boardlock
Features & Applications
The 180-026-103L001 is a part of 180 Series 26 Position Male Vertical Dip solder High density D-Sub Connectors

Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78)
  • Approximately 65% higher density than standard D-Sub connectors
  • Low cost / high performance stamped contacts
  • Metal shell provides EMI/RFI shielding
  • Plug shells have indents to provide grounding and additional retention
  • Connectors will fit in standard D-Sub backshells

Materials:

  • Shell: Steel, Nickel Plated
  • Insulator: Glass-filled thermoplastic, U.L. rated 94V-O
  • process temp: 260°C
  • Contacts:
    • Male pins - Brass
    • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

Applications:

  • Industrial
  • Data communication

 

 

Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.10
USD
Quantity
Unit Price
5
$4.62
20
$4.53
50
$4.47
125
$4.42
300+
$4.30
Product Variant Information section