text.skipToContent text.skipToNavigation

Manufacturer Part #

02011602102

Harbus 64 Series 160 Position Right Angle Male 2.54 mm Pitch Solder Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 02011602102 - Technical Attributes
Attributes Table
No of Positions: 160
Mounting Method: Through Hole
Features & Applications

The 02011602102 is a 160 Position 2.54 mm pitch solder termination backplane connector.

Specifications:

  • Contact Pitch: 2.54 mm
  • Application: VME 64x
  • Series: DIN 41612
  • Type: har-bus 64
  • No. of contacts: 160
  • Current: 1 A @ 70°C
  • Gender: male
  • Termination Type: Solder, SMC
  • Combination: Backplane-to-Daughtercard, Extender Card
  • Usage on side: Daughtercard
  • Quality-Level: standard, eco
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.90
USD
Quantity
Unit Price
5
$26.38
15
$26.09
20
$26.01
50
$25.77
75+
$25.54
Product Variant Information section