text.skipToContent text.skipToNavigation

Manufacturer Part #

5-5223955-2

3 Position Straight Socket Receptacle Solder Through Hole Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-5223955-2 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Socket/Receptacle
No of Positions: 3
Pitch: 3 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$4,872.00
USD
Quantity
Unit Price
2,100+
$2.32
Product Variant Information section