text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC10DCCN

20 Position ( 2 x 10 ) 2.54 mm Right Angle Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECC10DCCN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Features & Applications

The ECC10DCCN is a part of ECC series 10 position dual row connector. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000030” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 20 Total Contacts
  • Dual Readout
  • .250" long, .025” [.64mm] Square Dip Solder, Right Angle , Hairpin Bellow
  • No Mounting
  • -S189 Modification Right Angle with .200" row spacing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$193.20
USD
Quantity
Unit Price
10
$3.26
25
$3.22
75
$3.17
150
$3.14
400+
$3.06
Product Variant Information section