text.skipToContent text.skipToNavigation

Manufacturer Part #

1-146134-9

AMPMODU 16 Position Dual Row 0.100 inch Vertical Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-146134-9 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2340
Multiple Of:
1170
Total
$4,282.20
USD
Quantity
Unit Price
1,170+
$1.83
Product Variant Information section